Part Details for CAF24700KLFBLK by TT Electronics Resistors
Overview of CAF24700KLFBLK by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAF24700KLFBLK
CAF24700KLFBLK CAD Models
CAF24700KLFBLK Part Data Attributes
|
CAF24700KLFBLK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAF24700KLFBLK
TT Electronics Resistors
Fixed Resistor, 2W, 470ohm, 1000V, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, 7128, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAMEPROOF | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7128 | |
Surface Mount | NO | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 1000 V |