Part Details for CAF1106014 by Belden Inc
Overview of CAF1106014 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CAF1106014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4351
|
Newark | Patchcord B10Gxf Cmr Blu 14F/ Blue, Light |Belden CAF1106014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1800 / $41.1300 | Buy Now |
DISTI #
BEL25832-ND
|
DigiKey | PATCHCORD B10GXF CMR BLU 14F Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4600 | Buy Now |
DISTI #
566-CAF1106014
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD B10GXF CMR BLU 14F RoHS: Compliant | 2 |
|
$37.3500 / $42.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9000 / $39.1800 | Buy Now |
Part Details for CAF1106014
CAF1106014 CAD Models
CAF1106014 Part Data Attributes
|
CAF1106014
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CAF1106014
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 6.985 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 4.266 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |