Part Details for CAF101001JLF by TT Electronics plc
Overview of CAF101001JLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAF101001JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-CAF101001JLF
|
Mouser Electronics | Wirewound Resistors - Through Hole 1K OHM 5% 10W RoHS: Compliant | 0 |
|
$0.2940 | Order Now |
DISTI #
CAF101001JLF
|
TTI | Wirewound Resistors - Through Hole 1K OHM 5% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.2730 | Buy Now |