Part Details for CAE22B5 by Schneider Electric
Overview of CAE22B5 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAE22B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAE22B5
|
TME | Contactor: 4-pole, NC x2 + NO x2, 24VAC, 10A, Easy TeSys, -20÷70°C Min Qty: 1 | 0 |
|
$34.8400 / $39.8200 | RFQ |