Part Details for CAE1B016GTXDWB00EAA0 by TDK Corporation
Overview of CAE1B016GTXDWB00EAA0 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAE1B016GTXDWB00EAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9205
|
Newark | 16Gb, Slc, Sata Iii, -4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit/Box |Tdk CAE1B016GTXDWB00EAA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181964-ND
|
DigiKey | MEMORY CARD CFAST 16GB SLC Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$238.6380 / $240.9500 | Buy Now |
DISTI #
CAE1B016GTXDWB00EA
|
Avnet Americas | Flash Card 16GB SATA 340M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: CAE1B016GTXDWB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$346.2153 | Buy Now |
DISTI #
810-CAE1B016GTXDWB00
|
Mouser Electronics | Memory Cards 3.3V 5% 385mA 16GB CFast Card RoHS: Compliant | 0 |
|
$256.8600 / $265.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$244.7600 | Buy Now |
DISTI #
CAE1B016GTXDWB00EAA0
|
Avnet Abacus | (Alt: CAE1B016GTXDWB00EAA0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CAE1B016GTXDWB00EAA0
CAE1B016GTXDWB00EAA0 CAD Models
CAE1B016GTXDWB00EAA0 Part Data Attributes
|
CAE1B016GTXDWB00EAA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAE1B016GTXDWB00EAA0
TDK Corporation
Flash Card, 16GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Length | 42.8 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |