Part Details for CAD50L7 by Schneider Electric
Overview of CAD50L7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD50L7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2881
|
Newark | Relay 600V 10Amp Tesys Options Rohs Compliant: Yes |Schneider Electric CAD50L7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5000 / $58.1600 | Buy Now |
DISTI #
4008-CAD50L7-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 200V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$77.2100 | Buy Now |
DISTI #
71122333
|
RS | Control Relay, 5NO, 690V, 220VAC control, TeSys Deca Series | Schneider Electric CAD50L7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9800 | RFQ |