Part Details for CAD503FD by Schneider Electric
Overview of CAD503FD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAD503FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-CAD503FD-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 110V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$136.9700 | Buy Now |
DISTI #
72257165
|
RS | Control Relay, 5NO, 690V 400Hz, 72VDC control, TeSys Deca Series | Schneider Electric CAD503FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$120.2700 | RFQ |