Part Details for CAD-1015 by Quest Technology International Inc
Overview of CAD-1015 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for CAD-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70665260
|
RS | BNC RIGHT ANGLE FEMALE TO MALE | Quest Technology International Inc. CAD-1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $4.4800 | RFQ |
|
Onlinecomponents.com | Conn BNC Adapter F/M RA RoHS: Compliant |
6 In Stock |
|
$3.3000 / $13.0500 | Buy Now |
|
Master Electronics | Conn BNC Adapter F/M RA RoHS: Compliant |
6 In Stock |
|
$3.3000 / $13.0500 | Buy Now |
DISTI #
10137432
|
TestEquity LLC | Quest Technology CAD-1015 BNC Intra-Adapter, 50 Ohm, Right Angle, M-F, Silver | 0 |
|
$4.9200 | Buy Now |