Part Details for CAD-1000 by Quest Technology International Inc
Results Overview of CAD-1000 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAD-1000 Information
CAD-1000 by Quest Technology International Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for CAD-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-CAD-1000-ND
|
DigiKey | COAX ADAPT BNC TO BNC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
61 In Stock |
|
$1.1000 / $2.1700 | Buy Now |
DISTI #
70121093
|
RS | BNC Adapter BNC Female Inter Series | Quest Technology International / RS PRO CAD-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$1.7300 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter F/F ST RoHS: Compliant |
353 In Stock |
|
$1.1430 / $2.1200 | Buy Now |
DISTI #
69077867
|
Verical | Conn BNC Adapter 50Ohm ST F/F Min Qty: 40 Package Multiple: 20 Date Code: 1505 | Americas - 340 |
|
$1.4941 / $2.3765 | Buy Now |
|
Master Electronics | Conn BNC Adapter F/F ST RoHS: Compliant |
353 In Stock |
|
$1.1430 / $2.1200 | Buy Now |