Part Details for CAC-1611 by Pan Pacific
Overview of CAC-1611 by Pan Pacific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1611BCPZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1611BRUZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1611BCPZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST |
Price & Stock for CAC-1611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MC CARD Rt ANGL PLUG TO MCX PLUG CORD 12" Pan Pacific Part Number: CAC-1611 RoHS: Compliant | 0 |
|
$8.7800 / $11.6200 | Buy Now |