Part Details for CAC-1561 by Club 3D
Results Overview of CAC-1561 by Club 3D
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAC-1561 Information
CAC-1561 by Club 3D is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-156-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
10127156-101LF | Amphenol Communications Solutions | Backplane connectors - 2mm Hard Metric High speed series-5-row receptacle, Type AB for Broad side coupling | |
131-5616-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for CAC-1561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DP40 MINI DP TO USB TYPE C M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$36.5300 | Buy Now |