Part Details for CABLK90UA-B-05M by L-com Inc
Results Overview of CABLK90UA-B-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CABLK90UA-B-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X6781
|
Newark | Cable Assy, 2.0, A R/A Plug-B Plug/19.7", Connector To Connector:90° Type A Plug To Type B Plug, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2048 |
|
$14.3900 | Buy Now |
DISTI #
5073-CABLK90UA-B-05M-ND
|
DigiKey | CA USB 90UP A/STR B BLK 0.5M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.0600 | Buy Now |
DISTI #
73615745
|
RS | Right Angle USB cableUp Angle A Male/ Straight B Male Black0.5m- | L-com CABLK90UA-B-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5100 / $14.3900 | RFQ |
|
Onlinecomponents.com | CA USB 90UP A/STR B BLK 0.5M RoHS: Compliant | 0 |
|
$12.4800 / $16.3800 | Buy Now |
DISTI #
77733729
|
Verical | Cable Assembly 0.5m USB Type A to USB Type B 4 to 4 POS PL-PL 24AWG/28AWG Min Qty: 7 Package Multiple: 1 | Americas - 2048 |
|
$7.1950 / $14.3900 | Buy Now |
DISTI #
CABLK90UA-B-05M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options ... more Min Qty: 1 Package Multiple: 1 | 2048 |
|
$7.2000 / $14.3900 | Buy Now |