Part Details for CABLE-SMBUS-3PINZ by Analog Devices Inc
Results Overview of CABLE-SMBUS-3PINZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CABLE-SMBUS-3PINZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CABLE-SMBUS-3PINZ-ND
|
DigiKey | CABLE SMBUS 3PIN Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3200 | Buy Now |
DISTI #
584-CABLE-SMBUS3PINZ
|
Mouser Electronics | Computer Cables 3 PIN SMBUS CABLE (ROHS) RoHS: Compliant | 0 |
|
$69.4500 / $73.0800 | Order Now |
DISTI #
CABLESMBUS3PINZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$63.5000 | Buy Now |
Part Details for CABLE-SMBUS-3PINZ
CABLE-SMBUS-3PINZ CAD Models
CABLE-SMBUS-3PINZ Part Data Attributes
|
CABLE-SMBUS-3PINZ
Analog Devices Inc
Buy Now
|
Compare Parts:
CABLE-SMBUS-3PINZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |