Part Details for CABLE, SCSI 100P(M) TO 100P(M), 1M by ADLINK Technology Inc
Results Overview of CABLE, SCSI 100P(M) TO 100P(M), 1M by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Price & Stock for CABLE, SCSI 100P(M) TO 100P(M), 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-ACL-102100-1
|
Mouser Electronics | Computer Cables SCSI-II CABLE 100 PIN 1M RoHS: Compliant | 0 |
|
$86.4100 / $101.2800 | Order Now |
Part Details for CABLE, SCSI 100P(M) TO 100P(M), 1M
CABLE, SCSI 100P(M) TO 100P(M), 1M CAD Models
CABLE, SCSI 100P(M) TO 100P(M), 1M Part Data Attributes
|
CABLE, SCSI 100P(M) TO 100P(M), 1M
ADLINK Technology Inc
Buy Now
|
Compare Parts:
CABLE, SCSI 100P(M) TO 100P(M), 1M
ADLINK Technology Inc
Select a part to compare: |
Samacsys Manufacturer | ADLINK Technology |