Part Details for CABLE 162 RF-150-A-1 by GradConn Ltd
Overview of CABLE 162 RF-150-A-1 by GradConn Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for CABLE 162 RF-150-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2072-CABLE162RF-150-A-1-ND
|
DigiKey | CBL ASY IPEX MHF1-SMA J-P 5.906" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
700 In Stock |
|
$6.2496 / $13.1000 | Buy Now |
Part Details for CABLE 162 RF-150-A-1
CABLE 162 RF-150-A-1 CAD Models
CABLE 162 RF-150-A-1 Part Data Attributes
|
CABLE 162 RF-150-A-1
GradConn Ltd
Buy Now
|
Compare Parts:
CABLE 162 RF-150-A-1
GradConn Ltd
|
Samacsys Manufacturer | Gradconn |