Part Details for CABL by Cablofil
Overview of CABL by Cablofil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CABLE-SMBUS-3PINZ | Analog Devices | 3 PIN SMBUS CABLE (ROHS) | |
SSCFLATCABLE | Renesas Electronics Corporation | SSC Flat Cable for Mass Calibration System | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) |
Price & Stock for CABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72031480
|
RS | Rail Lock Pin, FASU to EDF, Black, 5.5" W x 1.25" H x 6.0" D, 0.024 cu Ft | Cablofil CABL RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 3 |
|
$153.7400 / $168.9500 | Buy Now |