Part Details for CAB655RF-0150-A-1 by Global Connector Technology
Overview of CAB655RF-0150-A-1 by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0150A-SDPZ | Analog Devices | EVAL-CN0150A-SDPZ |
Price & Stock for CAB655RF-0150-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-CAB655RF0150A1
|
Mouser Electronics | RF Cable Assemblies U.FL2SMA F Mt BHJck, IP68, L=150mm, 1.13mm cable 6GHz | 0 |
|
$9.8100 / $10.4800 | Order Now |