Part Details for CAB561RF-0250-0/0/0-E by Global Connector Technology
Overview of CAB561RF-0250-0/0/0-E by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9250-250EBZ | Analog Devices | 14 Bit 250 MSPS dual ADC w/JES | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for CAB561RF-0250-0/0/0-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-CAB561RF0250000E
|
Mouser Electronics | Global Connector Technology (GCT) I-PEX MHF 4L Plug 1.37mm blk cable Plain cut end, 250mm long | 0 |
|
$5.1400 | Order Now |