Part Details for CAB4AZNRR by Texas Instruments
Overview of CAB4AZNRR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB4AZNRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CAB4AZNRR-ND
|
DigiKey | IC DDR4 REGISTER CAB4A 253BGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51214 In Stock |
|
$15.5700 | Buy Now |
DISTI #
296-39975-1-ND
|
DigiKey | IC DDR4 REGISTER CAB4A 253BGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7186 / $21.0100 | Buy Now |
DISTI #
595-CAB4AZNRR
|
Mouser Electronics | Registers DDR4RCD01 JEDEC Cmpliant DDR4 Regstr RoHS: Compliant | 0 |
|
$13.7100 | Order Now |
|
Rochester Electronics | CAB4A DDR4RCD01 JEDEC-compliant DDR4 register for RDIMM & LRDIMM operation up to DDR4-2400 RoHS: Compliant Status: Active Min Qty: 1 | 51214 |
|
$13.3600 / $15.7200 | Buy Now |
Part Details for CAB4AZNRR
CAB4AZNRR CAD Models
CAB4AZNRR Part Data Attributes:
|
CAB4AZNRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CAB4AZNRR
Texas Instruments
DDR4RCD01 JEDEC-compliant DDR4 register for RDIMM & LRDIMM operation up to DDR4-2400 253-NFBGA -40 to 95
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CAB4A | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B253 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 253 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
fmax-Min | 1200 MHz |