Part Details for CAB451RF-0200-A-1-S by GradConn Ltd
Overview of CAB451RF-0200-A-1-S by GradConn Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137945-10200ALF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Vertical - Mount Connector, Through Hole Termination, 36 Positions. | |
10108777-10200ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
G825K010200ADEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,2x5Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm,Removed#3Pos,4Pos,9Pos,10Pos |
Price & Stock for CAB451RF-0200-A-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2072-CAB451RF-0200-A-1-S-ND
|
DigiKey | CBL ASY IPEX MHF1-TNC J-P 7.874" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
103 In Stock |
|
$17.0880 / $17.9600 | Buy Now |