Part Details for CAB423RF-0100-A-1 by GCT (Gradconn)
Results Overview of CAB423RF-0100-A-1 by GCT (Gradconn)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137945-10100ALF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10100ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for CAB423RF-0100-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2072-CAB423RF-0100-A-1-ND
|
DigiKey | COAX CBL MHF4L LK TO SMA 3.9" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
119 In Stock |
|
$4.9421 / $8.0500 | Buy Now |