Part Details for CAB320M17XM3 by Wolfspeed
Overview of CAB320M17XM3 by Wolfspeed
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB320M17XM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-CAB320M17XM3-ND
|
DigiKey | SIC 1700V 320A MODULE Min Qty: 1 Lead time: 30 Weeks Container: Box |
5 In Stock |
|
$1,312.2000 | Buy Now |
DISTI #
941-CAB320M17XM3
|
Mouser Electronics | Discrete Semiconductor Modules SiC HalfBridgeModule1700 V RoHS: Compliant | 0 |
|
$1,338.4500 | Order Now |
DISTI #
CAB320M17XM3
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
$1,207.7900 | Buy Now |