Part Details for CAB1100 by Pimoroni Ltd
Overview of CAB1100 by Pimoroni Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1778-1188-ND
|
DigiKey | CBL ASSY 1.35MM PLG-CBL RND 4.9' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
71 In Stock |
|
$2.4000 | Buy Now |
DISTI #
397-CAB1100
|
Mouser Electronics | DC Power Cords 1.5m long power cable | 37 |
|
$2.1600 | Buy Now |
Part Details for CAB1100
CAB1100 CAD Models
CAB1100 Part Data Attributes:
|
CAB1100
Pimoroni Ltd
Buy Now
|
Compare Parts:
CAB1100
Pimoroni Ltd
|
Samacsys Manufacturer | Pimoroni Ltd |