Part Details for CAB006A12GM3 by Wolfspeed
Overview of CAB006A12GM3 by Wolfspeed
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB006A12GM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-CAB006A12GM3-ND
|
DigiKey | MOSFET 2N-CH 1200V 200A Min Qty: 1 Lead time: 30 Weeks Container: Tray |
10 In Stock |
|
$330.6200 | Buy Now |
DISTI #
941-CAB006A12GM3
|
Mouser Electronics | Discrete Semiconductor Modules SiC, Module, 6mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial RoHS: Not Compliant | 160 |
|
$329.6400 / $330.6200 | Buy Now |
DISTI #
V36:1790_26322242
|
Arrow Electronics | Wolfspeed WolfPACK™ GM3 1200V Silicon Carbide Half-Bridge Power Modules with Aluminum Nitride Substrate Min Qty: 18 Package Multiple: 18 Lead time: 30 Weeks | Americas - 36 |
|
$282.6800 / $293.8200 | Buy Now |
DISTI #
70731550
|
Verical | Wolfspeed WolfPACK™ GM3 1200V Silicon Carbide Half-Bridge Power Modules with Aluminum Nitride Substrate Min Qty: 18 Package Multiple: 18 | Americas - 36 |
|
$282.6800 / $293.8200 | Buy Now |
DISTI #
CAB006A12GM3
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 52 |
|
$224.0300 | Buy Now |
Part Details for CAB006A12GM3
CAB006A12GM3 CAD Models
CAB006A12GM3 Part Data Attributes
|
CAB006A12GM3
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CAB006A12GM3
Wolfspeed
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 0.0069 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43 pF | |
JESD-30 Code | R-XUFM-X36 | |
Number of Elements | 2 | |
Number of Terminals | 36 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | IEC-60747-8-4 | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |