Part Details for CAB.953 by Taoglas Antenna Solutions
Overview of CAB.953 by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB.953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1287-ND
|
DigiKey | CBL ASSY SMA-NTYPE JCK-PLG 16.4' Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.1401 | Buy Now |
DISTI #
CAB.953
|
Avnet Americas | N TYPE JACK WITH O-RING TO 5000MM(16.4FT) CFD-200 TO SMA(M) - Bag (Alt: CAB.953) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-CAB.953
|
Mouser Electronics | RF Cable Assemblies CAB.953 N Type Jack with O-Ring to 5000mm(16.4ft) CFD-200 to SMA(M) RoHS: Compliant | 0 |
|
$41.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$42.0000 | Buy Now |
|
Onlinecomponents.com | CAB.953 N Type Jack with O-Ring to 5000mm(16.4ft) CFD-200 to SMA(M) | 0 |
|
$42.7500 / $117.1000 | Buy Now |
DISTI #
CAB.953
|
Avnet Americas | N TYPE JACK WITH O-RING TO 5000MM(16.4FT) CFD-200 TO SMA(M) - Bag (Alt: CAB.953) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
CAB.953
|
Richardson RFPD | M2M ACCESSORY RoHS: Compliant Min Qty: 100 | 0 |
|
$44.1500 | Buy Now |
DISTI #
000000000007168038
|
Sager | CAB.953 N Type Jack with O-Ring to 5000mm(16.4ft) CFD-200 to SMA(M) Min Qty: 100 | 0 |
|
$44.8700 | Buy Now |
|
Symmetry Electronics | CAB.953 N Type Jack with O-Ring to 5000mm(16.4ft) CFD-200 to SMA(M) Min Qty: 1 | 0 |
|
$46.7300 | Buy Now |