Part Details for CAB.0319 by Taoglas Antenna Solutions
Overview of CAB.0319 by Taoglas Antenna Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0319DSP-00#J5 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15.5Mohm Sop8 |
Price & Stock for CAB.0319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAB.0319
|
Richardson RFPD | ANTENNA HARDWARE/ACCESSORY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |