There are no models available for this part yet.
Overview of CAB.015.NLC.C92AZ by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAB.015.NLC.C92AZ by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CAB.015.NLC.C92AZ-ND
|
DigiKey | CONN PLUG MALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$57.5455 / $94.1500 | Buy Now | |
DISTI #
CAB.015.NLC.C92AZ-ND
|
DigiKey | CONN PLUG MALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3500 | Buy Now | |
DISTI #
736-CAB015NLCC92AZ
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$42.5600 / $52.8200 | Order Now | |
DISTI #
000000000005119199
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$38.6400 / $49.9300 | Buy Now |
CAD Models for CAB.015.NLC.C92AZ by LEMO connectors
Part Data Attributes for CAB.015.NLC.C92AZ by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|