There are no models available for this part yet.
Overview of CAB-OM2-LC-FC-2M-D by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for CAB-OM2-LC-FC-2M-D by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-CAB-OM2-LC-FC-2M-D-ND
|
DigiKey | LC-FC OM2 Fiber Patch MM D 2m Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6202 In Stock |
|
$7.9500 | Buy Now |