Part Details for CAB-L240-10-Q-N= by Cisco Systems
Overview of CAB-L240-10-Q-N= by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZIOL2401BI1W | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver with Integrated DC/DC Converter | |
ISL24020IHTZ-T7 | Renesas Electronics Corporation | Low Cost, 60MHz Rail-to-Rail Input-Output Op-Amp | |
ISL24021IRT065Z-T7A | Renesas Electronics Corporation | 1A Rail-to-Rail Input-Output Operational Amplifier |
Price & Stock for CAB-L240-10-Q-N=
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5828
|
Newark | Cisco - Antenna Cable - Quickmate (M) To N Connector (M) - 10 Ft |Cisco Systems CAB-L240-10-Q-N= RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.6700 / $314.3900 | Buy Now |