There are no models available for this part yet.
Overview of CAB-HDMI-30-OPT by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8195ACPZ | Analog Devices | Front Panel HDMI Buffer | |
AD8195ACPZ-R7 | Analog Devices | Front Panel HDMI Buffer | |
AD8190ACPZ-R7 | Analog Devices | 2:1 DVI/HDMI Switch |
Price & Stock for CAB-HDMI-30-OPT by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006338820
|
Sager | Omron 4K HDMI Cable, 30m, Power | 0 |
|
Buy Now |