There are no models available for this part yet.
Overview of CAB-D-2Q-400G-2-5M-C by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
NLMAME-0001 | Amphenol Communications Solutions | 400G OSFP Loopback with Microcontroller and thermal load |
Price & Stock for CAB-D-2Q-400G-2-5M-C by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-CAB-D-2Q-400G-2-5M-C-ND
|
DigiKey | Arista Networks CAB-D-2Q-400G-2- Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$421.8750 / $468.7500 | Buy Now |