Part Details for CAB-21271 by SparkFun Electronics
Overview of CAB-21271 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K212710621 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
RJE7B1821271 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
54122-127104000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch |
Price & Stock for CAB-21271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-CAB-21271-ND
|
DigiKey | SPARKFUN 4-IN-1 MULTI-USB CABLE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
71 In Stock |
|
$10.9400 | Buy Now |
DISTI #
474-CAB-21271
|
Mouser Electronics | USB Cables / IEEE 1394 Cables SparkFun 4-in-1 Multi-USB Cable - USB-C Host | 4 |
|
$10.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $15.0900 | Buy Now |