There are no models available for this part yet.
Overview of CAB-10646 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010646022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
G832MB010646322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
G832MB010646122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. |
Price & Stock for CAB-10646 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-CAB-10646-ND
|
DigiKey | CBL RIBN 6COND FLAT MULTIPLE 15' Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$3.5000 | Buy Now | |
DISTI #
474-CAB-10646
|
Mouser Electronics | SparkFun Accessories Ribbon Cable - 6 wire (15ft) RoHS: Compliant | 7 |
|
$2.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $4.0400 | Buy Now |