Part Details for CAB-10215 by SparkFun Electronics
Overview of CAB-10215 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21531LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21515LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21569LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for CAB-10215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-CAB-10215-ND
|
DigiKey | USB MICRO-B CABLE - 6 FOOT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5000 | Buy Now |
DISTI #
474-CAB-10215
|
Mouser Electronics | SparkFun Accessories USB micro-B Cable - 6 Foot RoHS: Compliant | 22 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $5.8700 | Buy Now |
Part Details for CAB-10215
CAB-10215 CAD Models
CAB-10215 Part Data Attributes
|
CAB-10215
SparkFun Electronics
Buy Now
|
Compare Parts:
CAB-10215
SparkFun Electronics
|
Samacsys Manufacturer | SparkFun |