Part Details for CAB-09556 by SparkFun Electronics
Overview of CAB-09556 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB-09556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1187-ND
|
DigiKey | BUS PIRATE CABLE 12" LENGTH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
214 In Stock |
|
$5.5000 | Buy Now |
DISTI #
474-CAB-09556
|
Mouser Electronics | SparkFun Accessories Bus Pirate Cable RoHS: Compliant | 111 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | Bus Pirate Cable RoHS: Compliant | 0 |
|
$4.6000 / $6.9900 | Buy Now |