Part Details for CAA808FF by L-com Inc
Overview of CAA808FF by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CAA808FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8104
|
Newark | Adpt, Gndr Chgr Hpdb50F/F |L-Com CAA808FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 68-50 CONTACT(S), CABLE MOUNT, FEMALE-FEMALE, RECTANGULAR ADAPTER | 3 |
|
$21.4500 | Buy Now |
Part Details for CAA808FF
CAA808FF CAD Models
CAA808FF Part Data Attributes
|
CAA808FF
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAA808FF
L-com Inc
Rectangular Connector Adapter, 68 Contacts(Side1), 50 Contacts(Side2), Cable Mount, Female-Female
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 68 | |
Number of Contacts:Side 2 | 50 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |