-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9710
|
Newark | Cap, Stacked, 47Uf, 100Vdc, Mlcc, 2220, Capacitance:47Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Stacking Height:6.4Mm, Qualification:- Rohs Compliant: Yes |Tdk CAA573X7S2A476M640LH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 209 |
|
$8.2700 / $10.9400 | Buy Now |
DISTI #
91AH9790
|
Newark | Mlcc, x7S,100V,47 F, 20%,6.4Mm/Tape And Reel |Tdk CAA573X7S2A476M640LH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 | Buy Now |
DISTI #
445-CAA573X7S2A476M640LHCT-ND
|
DigiKey | CAP CER 47UF 100V X7S SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
214 In Stock |
|
$5.6470 / $9.9700 | Buy Now |
DISTI #
CAA573X7S2A476M640
|
Avnet Americas | Capacitor Multi-layer Ceramic 47uF 100V X7S 20% SMD 2220 125°C T/R - Tape and Reel (Alt: CAA573X7S2A476M640) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.2152 / $7.3100 | Buy Now |
DISTI #
810-CAA573X7S2A47664
|
Mouser Electronics | Specialty Ceramic Capacitors 2220 100VDC 47uF 20% X7S RoHS: Compliant | 17437 |
|
$6.7700 / $10.1800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 47uF 100V X7S 20% SMD 2220 125C T/R - Tape and Ree RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$6.6100 / $6.9400 | Buy Now |
DISTI #
CAA573X7S2A476M640LH
|
TTI | Specialty Ceramic Capacitors 2220 100VDC 47uF 20% X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$5.6500 / $6.4200 | Buy Now |
DISTI #
CAA573X7S2A476MLH
|
TME | Capacitor: ceramic, MLCC, 47uF, 100V, X7S, ±20%, SMD, 2220 Min Qty: 400 | 0 |
|
$6.4200 | RFQ |
DISTI #
CAA573X7S2A476M640LH
|
Avnet Abacus | Capacitor Multi-layer Ceramic 47uF 100V X7S 20% SMD 2220 125�C T/R (Alt: CAA573X7S2A476M640LH) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAA573X7S2A476M640LH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAA573X7S2A476M640LH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 3024, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3024 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6 mm |