Part Details for CAA572X7T2J105M640LH by TDK Corporation
Overview of CAA572X7T2J105M640LH by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAA572X7T2J105M640LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7824
|
Newark | Cap, Stacked, 1Uf, 630V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CAA572X7T2J105M640LH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 351 |
|
$4.3500 / $6.7500 | Buy Now |
DISTI #
445-CAA572X7T2J105M640LHCT-ND
|
DigiKey | CAP CER 1UF 630V X7T SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$3.7500 / $8.9600 | Buy Now |
DISTI #
CAA572X7T2J105M640
|
Avnet Americas | Capacitor Multi-layer Ceramic 1uF 630V X7T 20% SMD 2220 125?C T/R - Tape and Reel (Alt: CAA572X7T2J105M640) Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7050 | Buy Now |
DISTI #
810-CAA572X7T2J10564
|
Mouser Electronics | Specialty Ceramic Capacitors 2220 630VDC 1uF 20% X7T RoHS: Compliant | 447 |
|
$3.7500 / $7.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
DISTI #
CAA572X7T2J105MLH
|
TME | Capacitor: ceramic, MLCC, 1uF, 630V, X7T, ±20%, SMD, 2220 Min Qty: 400 | 0 |
|
$4.5400 | RFQ |
Part Details for CAA572X7T2J105M640LH
CAA572X7T2J105M640LH CAD Models
CAA572X7T2J105M640LH Part Data Attributes
|
CAA572X7T2J105M640LH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAA572X7T2J105M640LH
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 2420, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5 mm |