Part Details for CAA-90DB-4M by L-com Inc
Results Overview of CAA-90DB-4M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1870AYZFR | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
PCM1870AYZFT | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
PCM1870RHFR | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-VQFN -40 to 85 |
Price & Stock for CAA-90DB-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8837
|
Newark | Usb Cable, 2.0, A Plug-B R/A Plug, 13.1 , Connector To Connector:Type A Plug To 90° Type B Plug, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$18.5900 | Buy Now |
DISTI #
5073-CAA-90DB-4M-ND
|
DigiKey | CA USB STR A/90DN B DX 4M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.0800 | Buy Now |
DISTI #
73600380
|
RS | Right Angle USB CableStraight A Male/Down Angle B Male4.0m- | L-com CAA-90DB-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1500 / $18.5900 | RFQ |
|
Onlinecomponents.com | CA USB STR A/90DN B DX 4M RoHS: Compliant | 0 |
|
$16.1100 / $21.1600 | Buy Now |
DISTI #
CAA-90DB-4M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options ... more Min Qty: 1 Package Multiple: 1 | 4895 |
|
$9.3000 / $18.5900 | Buy Now |
Part Details for CAA-90DB-4M
CAA-90DB-4M CAD Models
CAA-90DB-4M Part Data Attributes
|
CAA-90DB-4M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAA-90DB-4M
L-com Inc
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | PC PERIPHERAL INTERCONNECT, PORTABLE DATA STORAGE | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | USB A PLUG | |
Connector Side2 | USB B PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |