Part Details for CA9MH 250K by ACP Technologies
Results Overview of CA9MH 250K by ACP Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA9MH 250K Information
CA9MH 250K by ACP Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CA9MH 250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA9MH-250K
|
TME | Potentiometer: mounting, single turn,vertical, 250kΩ, 0.15W, ±20% Min Qty: 5 | 68 |
|
$0.1090 / $0.2240 | Buy Now |