Part Details for CA91L750-100CLZ by Tundra Semiconductor Corp
Overview of CA91L750-100CLZ by Tundra Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA91L750-100ILV | Renesas Electronics Corporation | Memory Controller |
Price & Stock for CA91L750-100CLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 128M X 64, DRAM CONTROLLER, PBGA324 | 980 |
|
$63.0000 / $84.0000 | Buy Now |
Part Details for CA91L750-100CLZ
CA91L750-100CLZ CAD Models
CA91L750-100CLZ Part Data Attributes
|
CA91L750-100CLZ
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CA91L750-100CLZ
Tundra Semiconductor Corp
DRAM Controller, 128M X 64, CMOS, PBGA324, 23 MM, 1 MM PITCH, PLASTIC, BGA-324
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | 23 MM, 1 MM PITCH, PLASTIC, BGA-324 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | MPC8260; POWERPC 603E; POWERPC 740; POWERPC 750; POWERPC 7400 | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 23 mm | |
Low Power Mode | NO | |
Memory Organization | 128M X 64 | |
Number of Banks | 4 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |