-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VME to PCI Bridge, PBGA24/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1911-ND
|
DigiKey | IC INTERFACE SPECIALIZED 313BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
123 In Stock |
|
$762.5908 / $774.6000 | Buy Now |
DISTI #
CA91C142D-33CE
|
Avnet Americas | VME to PCI Bridge - Trays (Alt: CA91C142D-33CE) RoHS: Not Compliant Min Qty: 12 Package Multiple: 4 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$755.0404 / $862.0540 | Buy Now |
DISTI #
972-CA91C142D-33CE
|
Mouser Electronics | PCI Interface IC UNIVERSE IID RoHS: Not Compliant | 5 |
|
$774.5100 | Buy Now |
|
Future Electronics | UNIVERSE IID RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 4 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$747.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 4 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$725.0300 | Buy Now |
|
Renesas Electronics America | IC INTERFACE SPECIALIZED 313BGA Min Qty: 1 Container: Tray | 123 |
|
$762.5908 / $774.6000 | Buy Now |
DISTI #
CA91C142D-33CE
|
Avnet Silica | VME to PCI Bridge (Alt: CA91C142D-33CE) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA91C142D-33CE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA91C142D-33CE
Renesas Electronics Corporation
VME to PCI Bridge, PBGA24/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Package Description | 35 X 35 MM, PLASTIC, BGA-313 | |
Pin Count | 313 | |
Manufacturer Package Code | BG313 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 70 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Equivalence Code | BGA313,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
This table gives cross-reference parts and alternative options found for CA91C142D-33CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA91C142D-33CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA91C142D-33CEV | VME to PCI Bridge, PBGA24/Tray | Renesas Electronics Corporation | CA91C142D-33CE vs CA91C142D-33CEV |
CA91C142D-33IEV | PBGA-313, Tray | Integrated Device Technology Inc | CA91C142D-33CE vs CA91C142D-33IEV |
CA91C142D-33CE | PBGA-313, Tray | Integrated Device Technology Inc | CA91C142D-33CE vs CA91C142D-33CE |
CA91C142D-33IEV | VME to PCI Bridge, PBGA24/Tray | Renesas Electronics Corporation | CA91C142D-33CE vs CA91C142D-33IEV |
CA91C142D-33CEV | PBGA-313, Tray | Integrated Device Technology Inc | CA91C142D-33CE vs CA91C142D-33CEV |
CA91C142D-33IE | PBGA-313, Tray | Integrated Device Technology Inc | CA91C142D-33CE vs CA91C142D-33IE |