Part Details for CA91C142D-25EE by Renesas Electronics Corporation
Overview of CA91C142D-25EE by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CA91C142D-25EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA91C142D-25EE-ND
|
DigiKey | IC INTERFACE SPECIALIZED 313BGA Min Qty: 12 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,424.3925 | Buy Now |
DISTI #
CA91C142D-25EE
|
Avnet Americas | VME to PCI Bridge - Trays (Alt: CA91C142D-25EE) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 1 |
|
$1,444.4090 / $1,649.1285 | Buy Now |
DISTI #
972-CA91C142D-25EE
|
Mouser Electronics | PCI Interface IC UNIVERSE IID RoHS: Not Compliant | 0 |
|
$1,513.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 4 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$1,386.9900 | Buy Now |
Part Details for CA91C142D-25EE
CA91C142D-25EE CAD Models
CA91C142D-25EE Part Data Attributes
|
CA91C142D-25EE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA91C142D-25EE
Renesas Electronics Corporation
VME to PCI Bridge, PBGA24/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Package Description | 35 X 35 MM, PLASTIC, BGA-313 | |
Pin Count | 313 | |
Manufacturer Package Code | BG313 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 70 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Equivalence Code | BGA313,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |