Part Details for CA91C064-25CG by Calmos Systems Inc
Overview of CA91C064-25CG by Calmos Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA91C064-25CG
CA91C064-25CG CAD Models
CA91C064-25CG Part Data Attributes
|
CA91C064-25CG
Calmos Systems Inc
Buy Now
Datasheet
|
Compare Parts:
CA91C064-25CG
Calmos Systems Inc
Memory IC, CMOS, CPGA224,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALMOS SYSTEMS INC | |
Package Description | PGA, PGA224M,17X17MOD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
JESD-30 Code | S-XPGA-P224 | |
JESD-609 Code | e0 | |
Number of Terminals | 224 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA224M,17X17MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |