Part Details for CA902A by Motorola Mobility LLC
Overview of CA902A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for CA902A
CA902A CAD Models
CA902A Part Data Attributes
|
CA902A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
CA902A
Motorola Mobility LLC
40 MHz - 860 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 714P-01 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 714P-01 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 450 mA |