Part Details for CA8B2,AL by SERPAC Electronic Enclosures
Overview of CA8B2,AL by SERPAC Electronic Enclosures
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA8B2,AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRCA8-2A-ND
|
DigiKey | KEY FOB ABS AMD 3.32"L X 1.87"W Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$14.1900 | Buy Now |
DISTI #
70196083
|
RS | Enclosure, Plastic, 3.27 in., 1.81 in., 1.02 in., Gray, Circuit Board Mounting | Serpac CA8B2,AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $6.8000 | RFQ |