Part Details for CA80C85B-3CP by Integrated Device Technology Inc
Overview of CA80C85B-3CP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for CA80C85B-3CP
CA80C85B-3CP CAD Models
CA80C85B-3CP Part Data Attributes:
|
CA80C85B-3CP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA80C85B-3CP
Integrated Device Technology Inc
Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 6.35 mm | |
Speed | 3 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CA80C85B-3CP
This table gives cross-reference parts and alternative options found for CA80C85B-3CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA80C85B-3CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA80C85B-3CP | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CA80C85B-3CP vs CA80C85B-3CP |
LD8085AH | Microprocessor, 8-Bit, 3MHz, MOS, CDIP40 | Intel Corporation | CA80C85B-3CP vs LD8085AH |
QP8085AH | Microprocessor, 8-Bit, 3MHz, MOS, PDIP40, | Intel Corporation | CA80C85B-3CP vs QP8085AH |
TD8085AH | Microprocessor, 8-Bit, 3MHz, MOS, CDIP40 | Intel Corporation | CA80C85B-3CP vs TD8085AH |
QD8085AH | Microprocessor, 8-Bit, 3MHz, MOS, CDIP40 | Intel Corporation | CA80C85B-3CP vs QD8085AH |