Part Details for CA805-1M by L-com Inc
Overview of CA805-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA805-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7605
|
Newark | Cable Assy, Db50 Plug-Hd50 Plug, 3.3 , Connector Type A:D Sub 50 Position Plug, Connector Type B:Hd-50 Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Light Gray, Product Range:Ca805-M Series Rohs Compliant: Yes |L-Com CA805-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$73.9900 | Buy Now |
DISTI #
5073-CA805-1M-ND
|
DigiKey | CBL SCSI-2 HPDB50M/DB50M 1MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$103.1700 | Buy Now |
DISTI #
73603570
|
RS | SCSI-2 Molded Cable HPDB50 Male / DB50 Male1.0m- | L-com CA805-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9900 | RFQ |
|
Onlinecomponents.com | CBL SCSI-2 HPDB50M/DB50M 1MTR RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |
DISTI #
CA805-1M
|
L-com US | SCSI-2 cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are half pitch DB50 position to standard DB50 position for adapting between the differing ports. Features double shielded cable (copper braid plus aluminum mylar foil) and 25 pair 28 AWG conductors for the highest quality. Twisted pair cabling reduces cross talk. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 9 |
|
$38.0000 / $75.9900 | Buy Now |
Part Details for CA805-1M
CA805-1M CAD Models
CA805-1M Part Data Attributes
|
CA805-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CA805-1M
L-com Inc
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |