Part Details for CA803 by Altech Corporation
Overview of CA803 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2592
|
Newark | Din Rail Support Bracket |Altech CA803 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
1920-1919-ND
|
DigiKey | CONN TERM BLK MNT RAIL SUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
540 In Stock |
|
$0.9757 / $1.1600 | Buy Now |
DISTI #
845-CA803
|
Mouser Electronics | Terminal Block Tools & Accessories Push-in Jumper insulated RoHS: Compliant | 1 |
|
$0.9260 / $1.1400 | Buy Now |
DISTI #
70077880
|
RS | DIN Rail Support, 2 Inch Height, M6 Tapped Hole, For Bus Bars, CA803 Series | Altech Corp CA803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 413 |
|
$0.9200 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | Connector Accessories DIN Mounting Rail RoHS: Compliant |
460 In Stock 308 Factory Stock |
|
$0.8700 / $1.2630 | Buy Now |
DISTI #
51502245
|
Verical | Connector Accessories DIN Mounting Rail RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1933 | Americas - 450 |
|
$1.1960 / $1.6380 | Buy Now |
|
Powell Electronics | DIN Rail Support Bracket Min Qty: 25 | 1230 |
|
$1.1500 | Buy Now |
|
Master Electronics | Connector Accessories DIN Mounting Rail RoHS: Compliant |
460 In Stock 308 Factory Stock |
|
$0.8700 / $1.2630 | Buy Now |
DISTI #
10115676
|
TestEquity LLC | Altech CA803 Terminal Block, Support Brackets TSTW, 2 | 0 |
|
$1.3300 | Buy Now |