Part Details for CA801-3M by L-com Inc
Results Overview of CA801-3M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA801-3M Information
CA801-3M by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA801-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7603
|
Newark | Cable Assy, Hd50 Plug-Plug, 9.8 , Connector Type A:Hd-50 Plug, Connector Type B:Hd-50 Plug, Cable... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$185.9900 | Buy Now |
DISTI #
5073-CA801-3M-ND
|
DigiKey | CBL SCSI-2 HPDB50M/M 3MTR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$153.4376 / $197.7300 | Buy Now |
DISTI #
70377836
|
RS | Computer Cable, SCSI-2 Molded Cable, HPDB50 Male / Male, Straight, PVC, Gary Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$167.4500 / $186.0500 | Buy Now |
|
Onlinecomponents.com | CBL SCSI-2 HPDB50M/M 3MTR RoHS: Compliant | 0 |
|
$167.5800 / $175.3600 | Buy Now |
DISTI #
77733218
|
Verical | SCSI-2 MoldedCable Assembly HPDB50 Male / Male, 3.0m Min Qty: 1 Package Multiple: 1 | Americas - 128 |
|
$148.7920 / $185.9900 | Buy Now |
DISTI #
CA801-3M
|
L-com US | SCSI-2 cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are half pitc... more Min Qty: 1 Package Multiple: 1 | 128 |
|
$148.7900 / $185.9900 | Buy Now |
Part Details for CA801-3M
CA801-3M CAD Models
CA801-3M Part Data Attributes
Alternate Parts for CA801-3M
This table gives cross-reference parts and alternative options found for CA801-3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA801-3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA801-3M | Infinite Electronics | Check for Price | Interconnection Device, | CA801-3M vs CA801-3M |